NIC Components NFP0806M1R0TR140F technical specifications.
| Package/Case | 0806 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1mm |
| Inductance | 1uH |
| Max DC Current | 1.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFP0806M1R0TR140F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.