NIC Components NFP1008M2R2TR130F technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Depth | 2.3mm |
| Height | 1mm |
| Inductance | 2.2uH |
| Max DC Current | 1.3A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NFP1008M2R2TR130F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.