NIC Components NGB0603CG2R450G100TRF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NGB0603CG2R450G100TRF to view detailed technical specifications.
No datasheet is available for this part.