NIC Components NIN-FA1R0KTR technical specifications.
| Package/Case | 1210 |
| DC Current | 230mA |
| DC Resistance (DCR) | 690mR |
| Depth | 2.7mm |
| Inductance | 1uH |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NIN-FA1R0KTR to view detailed technical specifications.
No datasheet is available for this part.