NIC Components NIN-FAR39KTR technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.305A |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 175MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.4mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-FAR39KTR to view detailed technical specifications.
No datasheet is available for this part.