NIC Components NIN-FB100JTRF technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 10uH |
| Max DC Current | 250mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FB100JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.