NIC Components NIN-FB180JTRF technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 18uH |
| Max DC Current | 190mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FB180JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.