NIC Components NIN-FB1R2KTRF technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 1.2uH |
| Max DC Current | 430mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FB1R2KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.