NIC Components NIN-FB2R7KTRF technical specifications.
| Package/Case | 1812 |
| Height | 3.4mm |
| Inductance | 2.7uH |
| Max DC Current | 370mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FB2R7KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.