NIC Components NIN-FBR10KTRF technical specifications.
| Package/Case | 1812 |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 100nH |
| Max DC Current | 800mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FBR10KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.