NIC Components NIN-FC100JTRF technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| DC Current | 80mA |
| DC Resistance (DCR) | 3.5R |
| Depth | 2.2mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Length | 2.8mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 32MHz |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FC100JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.