NIC Components NIN-FC1R0KTR technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.195A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 1008 |
| Product Length | 2.8mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-FC1R0KTR to view detailed technical specifications.
No datasheet is available for this part.