NIC Components NIN-FC2R7KTRF technical specifications.
| Package/Case | 1008 |
| Depth | 2.2mm |
| Height | 1.8mm |
| Inductance | 2.7uH |
| Max DC Current | 145mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-FC2R7KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.