NIC Components NIN-FC3R9MTR technical specifications.
| Package/Case | 1008 |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.2mm |
| Inductance | 3.9uH |
| Length | 2.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NIN-FC3R9MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.