NIC Components NIN-FC4R7KTR technical specifications.
| Package/Case | 1008 |
| DC Current | 125mA |
| DC Resistance (DCR) | 1.55R |
| Depth | 2.2mm |
| Inductance | 4.7uH |
| Length | 2.8mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for NIC Components NIN-FC4R7KTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.