NIC Components NIN-HAR56JTRF technical specifications.
| Package/Case | 1210 |
| Depth | 2.95mm |
| Height | 2.7mm |
| Inductance | 560nH |
| Max DC Current | 460mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 35MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HAR56JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.