NIC Components NIN-HB3R9JTRF technical specifications.
| Package/Case | 1812 |
| Depth | 3.81mm |
| Height | 3.43mm |
| Inductance | 3.9uH |
| Max DC Current | 240mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HB3R9JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.