NIC Components NIN-HC1R8KTRF technical specifications.
| Package/Case | 1008 |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 1.8uH |
| Max DC Current | 270mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HC1R8KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.