The NIN-HC270JTR is a wirewound inductor with an inductance of 0.027uH and a tolerance of 5%. It operates at a maximum DC current of 1A and has a maximum DC resistance of 0.13. The inductor is tested at a frequency of 50MHz and has a minimum quality factor of 55. It has a self resonant frequency of 1600MHz and is available in a 1008 case size with dimensions of 2.92mm in length, 2.2mm in height, and 2.79mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
NIC Components NIN-HC270JTR technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.2mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-HC270JTR to view detailed technical specifications.
No datasheet is available for this part.