NIC Components NIN-HC560JTRF technical specifications.
| Package/Case | 1008 |
| DC Current | 1A |
| DC Resistance (DCR) | 180mR |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 56nH |
| Length | 2.92mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.18R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Test Frequency | 50MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HC560JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.