NIC Components NIN-HC821KTRF technical specifications.
| Package/Case | 1008 |
| Depth | 2.79mm |
| Height | 2.1mm |
| Inductance | 820nH |
| Max DC Current | 400mA |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HC821KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.