NIC Components NIN-HCR33GTRF technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| DC Current | 450mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 2.79mm |
| Height | 2.29mm |
| Inductance | 330nH |
| Length | 2.92mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.05R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 570MHz |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HCR33GTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.