The NIN-HD470MTR is a surface mount fixed inductor with a wirewound technology and a case size of 0805. It has an inductance of 0.047uH with a tolerance of 20%. The inductor is designed to operate at a maximum DC current of 0.5A and a maximum DC resistance of 0.31R. It has a minimum quality factor of 60 and a minimum self resonant frequency of 1650MHz. The inductor is available in a surface mount package and is suitable for use in a wide range of applications, including RF circuits. The operating temperature range of the inductor is from -40 to 125 degrees Celsius.
NIC Components NIN-HD470MTR technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.047uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-HD470MTR to view detailed technical specifications.
No datasheet is available for this part.