The NIN-HD560MTR is a surface mount fixed inductor from NIC Components. It features a wirewound technology and a 0805 case size. The inductor has an inductance of 0.056uH with a tolerance of 20% and a maximum DC current of 0.5A. The maximum DC resistance is 0.34 ohms and the minimum quality factor is 60. The inductor operates at a minimum temperature of -40 degrees Celsius and a maximum temperature of 125 degrees Celsius.
NIC Components NIN-HD560MTR technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.056uH |
| Tolerance | 20% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1550MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-HD560MTR to view detailed technical specifications.
No datasheet is available for this part.