NIC Components NIN-HDR33JTRF technical specifications.
| Package/Case | 0805 |
| Depth | 1.68mm |
| Height | 1.55mm |
| Inductance | 330nH |
| Max DC Current | 310mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HDR33JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.