NIC Components NIN-HE560JTRF technical specifications.
| Package/Case | 1206 |
| Depth | 2.16mm |
| Height | 1.52mm |
| Inductance | 56nH |
| Max DC Current | 1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HE560JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.