NIC Components NIN-HJ1N8MTRF technical specifications.
| Package/Case | 0603 |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 1.8nH |
| Max DC Current | 700mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 250MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HJ1N8MTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.