NIC Components NIN-HJR11KTRF technical specifications.
| Package/Case | 0603 |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 110nH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 150MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HJR11KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.