NIC Components NIN-HJR15GTRF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| DC Current | 280mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 150nH |
| Length | 1.8mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HJR15GTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.