NIC Components NIN-HK1N0STRF technical specifications.
| Package/Case | 0402 |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 1nH |
| Max DC Current | 1.36A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HK1N0STRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.