The NIN-HK680JTRF is a surface mount fixed inductor with a package type of 0402. It has a maximum DC current rating of 150mA and an inductance of 68nH. The inductor is available in a tape and reel packaging format. It is not radiation hardened and is compliant with RoHS regulations. The device is tested at a frequency of 200MHz.
NIC Components NIN-HK680JTRF technical specifications.
| Package/Case | 0402 |
| Depth | 0.64mm |
| Height | 0.66mm |
| Inductance | 68nH |
| Max DC Current | 150mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-HK680JTRF to view detailed technical specifications.
No datasheet is available for this part.