NIC Components NIN-HK820KTRF technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 1.9Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 2300MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for NIC Components NIN-HK820KTRF to view detailed technical specifications.
No datasheet is available for this part.