NIC Components NIN-NA6R8JTRF technical specifications.
| Package/Case | 1210 |
| DC Current | 60mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 6.8uH |
| Length | 3.5mm |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 42MHz |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-NA6R8JTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.