NIC Components NIN-NAR68KTRF technical specifications.
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 680nH |
| Max DC Current | 155mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-NAR68KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.