NIC Components NIN-PA101KTRF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| DC Current | 90mA |
| DC Resistance (DCR) | 5R |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 100uH |
| Length | 3.5mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.5MHz |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-PA101KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.