NIC Components NIN-PA150KTR370F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 2.5 |
| Package Height | 2.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.37 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 26 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 15 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NIN-PA150KTR370F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.