NIC Components NIN-PA331KTRF technical specifications.
| Package/Case | 1210 |
| Depth | 2.7mm |
| Height | 2.4mm |
| Inductance | 330uH |
| Max DC Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-PA331KTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.