Inductor RF Chip Molded Wirewound 1uH 10% 7.96MHz 10Q-Factor 1.05A 0.11Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NIC Components NIN-PB1R0KTR1050F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.5 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.05 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 200 |
| Manufacturer Series | NIN |
| Quality Factor-Min (at L-nom) | 10 |
| Series | NIN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NIN-PB1R0KTR1050F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.