NIC Components NIN-PB221KTRF technical specifications.
| Package/Case | 1812 |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220uH |
| Max DC Current | 120mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIN-PB221KTRF to view detailed technical specifications.
No datasheet is available for this part.