The NIN-ZJ33NGTR680F is a 0.033uH wirewound ceramic inductor with a tolerance of 2%. It features a minimum quality factor of 45 and a minimum self resonant frequency of 2700MHz. The inductor has a maximum DC current rating of 0.68A and a maximum DC resistance of 0.22 ohms. It is available in a 0603 case size and has an operating temperature range of -40°C to 125°C.
NIC Components NIN-ZJ33NGTR680F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 0603 |
| Product Length | 1.9mm |
| Height | 1.1mm |
| Product Depth | 1.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for NIC Components NIN-ZJ33NGTR680F to view detailed technical specifications.
No datasheet is available for this part.