NIC Components NIN-ZJ33NJTRF technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2700M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NIN-ZJ33NJTRF to view detailed technical specifications.
No datasheet is available for this part.