NIC Components NIS02D1N5TRF technical specifications.
| Package/Case | 0201 |
| Core Material | Alumina |
| Height | 0.35mm |
| Inductance | 1.5nH |
| Max DC Current | 550mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS02D1N5TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.