NIC Components NIS02D3N9TRF technical specifications.
| Package/Case | 0201 |
| Core Material | Alumina |
| Height | 0.35mm |
| Inductance | 3.9nH |
| Max DC Current | 300mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS02D3N9TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.