NIC Components NIS04D2N7TRF technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| Height | 0.55mm |
| Inductance | 2.7nH |
| Max DC Current | 400mA |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS04D2N7TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.