The NIC Components NIS04J18NTRF is a surface mount fixed inductor with a 0402 package type. It features a core material of alumina and a self resonant frequency of 2.2GHz. The inductor has a maximum DC current rating of 240mA and a maximum operating temperature of 85°C. It is lead free and RoHS compliant, and is packaged in tape and reel.
NIC Components NIS04J18NTRF technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina |
| DC Current | 240mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.55mm |
| Height | 0.55mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS04J18NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.