NIC Components NIS04J68NTRF technical specifications.
| Package/Case | 0402 |
| Core Material | Alumina |
| Height | 0.55mm |
| Inductance | 68nH |
| Max DC Current | 120mA |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS04J68NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.