NIC Components NIS06J22NTRF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina |
| DC Current | 300mA |
| DC Resistance (DCR) | 500mR |
| Depth | 0.8mm |
| Height | 0.95mm |
| Inductance | 22nH |
| Length | 1.65mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS06J22NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.