NIC Components NIS06J4N7TRF technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| Height | 0.95mm |
| Inductance | 4.7nH |
| Max DC Current | 450mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS06J4N7TRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.