NIC Components NIS06J68NTRF technical specifications.
| Package/Case | 0603 |
| Core Material | Alumina |
| Height | 0.95mm |
| Inductance | 68nH |
| Max DC Current | 250mA |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NIS06J68NTRF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.