
Radial aluminum electrolytic capacitor, 100µF capacitance, 25VDC rated voltage, with ±20% tolerance. Features 1.33 Ohm ESR, 280mA ripple current, and a 2000-hour lifetime at 85°C. Through-hole mounting with a 5mm terminal pitch and 0.6mm lead diameter. Dimensions are 8mm diameter by 11.5mm height.
NIC Components NLE-L101M25V8X11.5TBF technical specifications.
| Wire Form | Long Lead and Form |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 11.5 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11.5 |
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 1.33Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 280mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Long Life|Low Leakage Current|Low Noise|Polarized|Radial Leads |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NLE-L101M25V8X11.5TBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.